PLPQ2-9MM Bivar, Panel Mount LED Light Pipe, Clear Square Lens

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
916-8877
Mfr. Part No.:
PLPQ2-9MM
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Orientation

Straight

Length

9mm

Dimensions

9 x 2.3 x 2.3mm

Mounting Type

Panel Mount

Lens Shape

Square

Number of Ways

1

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Series

PLPQ

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN

Bivar PLPQ2-XXX Series LED Light Pipes


The PLPQ2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm square lens. They come with a low-profile lens style. PLPQ2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their square lens shape creates a great appearance for display applications.


LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.