PLPC2-8MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
916-8849
Mfr. Part No.:
PLPC2-8MM
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Orientation

Straight

Length

8mm

Dimensions

2.3 (Dia.) x 8mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Inner Diameter

1.9mm

Outer Diameter

2.3mm

Series

PLPC

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN

Bivar PLPC2-XXX Series LED Light Pipes


The PLPC2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm flush mount, round lens. PLPC2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPC2 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.


LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.