- RS Stock No.:
- 916-8824
- Mfr. Part No.:
- PLPC1-9MM
- Brand:
- Bivar
Discontinued product
- RS Stock No.:
- 916-8824
- Mfr. Part No.:
- PLPC1-9MM
- Brand:
- Bivar
Technical Reference
Legislation and Compliance
Product Details
Bivar PLPC1-XXX Series LED Light Pipes
The PLPC1 series from Bivar are a family of rigid LED light pipes featuring a 1 mm flush mount, round lens. PLPC1 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPC1 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.
Available in a range of different length options the PLPC1 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Straight |
Length | 9mm |
Dimensions | 1.3 (Dia.) x 9mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
LED Included | No |
Lens Colour | Clear |
Inner Diameter | 0.9mm |
Outer Diameter | 1.3mm |
Configuration Rows x Columns | 1 x 1 |
Series | PLPC |