PLPC1-8MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 916-8815
- Mfr. Part No.:
- PLPC1-8MM
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 916-8815
- Mfr. Part No.:
- PLPC1-8MM
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Length | 8mm | |
| Orientation | Straight | |
| Dimensions | 1.3 (Dia.) x 8mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| Rows | 1 | |
| LED Included | No | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Outer Diameter | 1.3mm | |
| Inner Diameter | 0.9mm | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLPC | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Length 8mm | ||
Orientation Straight | ||
Dimensions 1.3 (Dia.) x 8mm | ||
Mounting Type Panel Mount | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
LED Included No | ||
Columns 1 | ||
Lens Colour Clear | ||
Outer Diameter 1.3mm | ||
Inner Diameter 0.9mm | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLPC | ||
- COO (Country of Origin):
- CN
Bivar PLPC1-XXX Series LED Light Pipes
The PLPC1 series from Bivar are a family of rigid LED light pipes featuring a 1 mm flush mount, round lens. PLPC1 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPC1 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.
Available in a range of different length options the PLPC1 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
