PLP1-7MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
916-8708
Mfr. Part No.:
PLP1-7MM
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Orientation

Straight

Length

7mm

Dimensions

3.8 (Dia.) x 7mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Inner Diameter

3mm

Outer Diameter

3.8mm

Series

PLP1

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN