PLP5-2-350 Bivar, Panel Mount LED Light Pipe, Clear Round Lens LED included

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
906-9222
Mfr. Part No.:
PLP5-2-350
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Orientation

Straight

Dimensions

3.81 (Dia.) x 41.91mm

Mounting Type

Panel Mount

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Series

PLP5

COO (Country of Origin):
CN

Bivar PLP5 Series LED Light Pipes


Rigid light pipes for rear panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation


LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.