- RS Stock No.:
- 906-8963
- Mfr. Part No.:
- FLPV12.0-UR
- Brand:
- Bivar
Discontinued product
- RS Stock No.:
- 906-8963
- Mfr. Part No.:
- FLPV12.0-UR
- Brand:
- Bivar
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bivar FLPV Series Flexible Light Pipes
Light pipe assembly includes: Flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Ø3mm round lens
Built in LED
Operating temperature range: -25 to +85°C
Built in LED
Operating temperature range: -25 to +85°C
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Flexible |
Orientation | Straight |
Dimensions | 6.1 x 5.33 x 304.8mm |
Mounting Type | Panel Mount |
LED Colours | Red |
Lens Shape | Round |
LED Included | Yes |
Lens Colour | Clear |
Series | FLPV |