RLP2-400-500 Bivar, PCB Mounted Right Angle LED Light Pipe, Clear Round Lens, White LED included

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
906-3356
Mfr. Part No.:
RLP2-400-500
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Orientation

Right Angle

Dimensions

14 x 13.7 x 10mm

LED Colours

White

Mounting Type

PCB Mounted

Lens Shape

Round

Rows

1

LED Included

Yes

Columns

2

Lens Colour

Clear

Outer Diameter

2.8mm

Series

RLP2

Configuration Rows x Columns

1 x 2

COO (Country of Origin):
CN

Bivar RLP2 Series Right Angle LED Light Pipes


These RLP2 series right angle, double station light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. RLP2 series light pipes are ideal for redirecting the light output from 2 LEDs to another location, as well as isolating the PCB from potential contact and hence from accidental ESD damage.

Snap-in PCB mounting, recommended PCB thickness: 0.062”
ESD protection
Light pipe housing
Uniform diffused light output
2.8mm diameter output lens

Note

Elevation of the centre of output lens above the PCB: RLP2-200 = 5mm, RLP2-400 = 10mm and RLP2-600 = 15mm.


LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.