RLP2-400-650 Bivar, PCB Mounted Right Angle LED Light Pipe, Clear Round Lens, White LED included
- RS Stock No.:
- 906-3350
- Mfr. Part No.:
- RLP2-400-650
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-3350
- Mfr. Part No.:
- RLP2-400-650
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Dimensions | 17 x 13.7 x 10mm | |
| LED Colours | White | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Round | |
| Rows | 1 | |
| LED Included | Yes | |
| Columns | 2 | |
| Lens Colour | Clear | |
| Outer Diameter | 2.8mm | |
| Series | RLP2 | |
| Configuration Rows x Columns | 1 x 2 | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Dimensions 17 x 13.7 x 10mm | ||
LED Colours White | ||
Mounting Type PCB Mounted | ||
Lens Shape Round | ||
Rows 1 | ||
LED Included Yes | ||
Columns 2 | ||
Lens Colour Clear | ||
Outer Diameter 2.8mm | ||
Series RLP2 | ||
Configuration Rows x Columns 1 x 2 | ||
- COO (Country of Origin):
- CN
Bivar RLP2 Series Right Angle LED Light Pipes
These RLP2 series right angle, double station light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. RLP2 series light pipes are ideal for redirecting the light output from 2 LEDs to another location, as well as isolating the PCB from potential contact and hence from accidental ESD damage.
Snap-in PCB mounting, recommended PCB thickness: 0.062
ESD protection
Light pipe housing
Uniform diffused light output
2.8mm diameter output lens
ESD protection
Light pipe housing
Uniform diffused light output
2.8mm diameter output lens
Note
Elevation of the centre of output lens above the PCB: RLP2-200 = 5mm, RLP2-400 = 10mm and RLP2-600 = 15mm.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
