PM5-P2031-10.00 Bivar, Panel Mount Flexible LED Light Pipe, Clear Round Lens LED included
- RS Stock No.:
- 906-3110
- Mfr. Part No.:
- PM5-P2031-10.00
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-3110
- Mfr. Part No.:
- PM5-P2031-10.00
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Flexible | |
| Orientation | Straight | |
| Dimensions | 0.49 (Dia.) x 256.03mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Round | |
| LED Package Size | 5 | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Series | PM5 | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Flexible | ||
Orientation Straight | ||
Dimensions 0.49 (Dia.) x 256.03mm | ||
Mounting Type Panel Mount | ||
Lens Shape Round | ||
LED Package Size 5 | ||
LED Included Yes | ||
Lens Colour Clear | ||
Series PM5 | ||
- COO (Country of Origin):
- CN
Bivar PM Series Panel Mount Light Pipes
The PM series from Bivar are a family of flexible light pipe assemblies. They come with a range of different low-profile lenses and in a variety of different lengths. PM series light pipes are simply push-fitted into the front panel.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
