RLP3-200-500 Bivar, PCB Mounted 3-Way Right Angle LED Light Pipe, Clear Flat Lens
- RS Stock No.:
- 891-9680
- Mfr. Part No.:
- RLP3-200-500
- Brand:
- Bivar
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.70
(exc. VAT)
£4.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.74 | £3.70 |
| 50 - 120 | £0.726 | £3.63 |
| 125 - 245 | £0.712 | £3.56 |
| 250 - 495 | £0.698 | £3.49 |
| 500 + | £0.684 | £3.42 |
*price indicative
- RS Stock No.:
- 891-9680
- Mfr. Part No.:
- RLP3-200-500
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Configuration | Right Angle | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Length | 14mm | |
| Dimensions | 18.7 x 7.3 x 14mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Flat | |
| Number of Ways | 3 | |
| Rows | 1 | |
| Columns | 3 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Outer Diameter | 2.8mm | |
| Series | RLP3 | |
| Configuration Rows x Columns | 1 x 3 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Configuration Right Angle | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 14mm | ||
Dimensions 18.7 x 7.3 x 14mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Flat | ||
Number of Ways 3 | ||
Rows 1 | ||
Columns 3 | ||
LED Included No | ||
Lens Colour Clear | ||
Outer Diameter 2.8mm | ||
Series RLP3 | ||
Configuration Rows x Columns 1 x 3 | ||
