- RS Stock No.:
- 891-0286
- Mfr. Part No.:
- LMC080CTP
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 891-0286
- Mfr. Part No.:
- LMC080CTP
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LMC Series Panel Mount Light Pipes
The VCC LMC series of panel mount micro light pipes feature a flush design with a wide viewing angle. The 2.5 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The small size of the LMC series allows a panel mounting pitch (between centres) of only 4.8 mm.
Clear optical grade acrylic, UL 94-HB
Wide 160° viewing angle
2.59 mm mounting hole
Available in a variety of lengths
Wide 160° viewing angle
2.59 mm mounting hole
Available in a variety of lengths
LED Light Pipes - VCC
Specifications
Attribute | Value |
---|---|
Length | 21.08mm |
Lens Colour | Clear |
Series | LMC |