LPF-C012303S Lumex, 2-Way LED Light Pipe, Round Lens
- RS Stock No.:
- 888-5938
- Mfr. Part No.:
- LPF-C012303S
- Brand:
- Lumex
Discontinued
- RS Stock No.:
- 888-5938
- Mfr. Part No.:
- LPF-C012303S
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Configuration | Right Angle | |
| Lens Shape | Round | |
| Number of Ways | 2 | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Configuration Right Angle | ||
Lens Shape Round | ||
Number of Ways 2 | ||
- COO (Country of Origin):
- TW
Transbright™ Light Pipes
The TransBrite™ light pipe family consists of a wide selection of light pipe technologies including single or array, moulded or flexible, single or multi-colour format, vertical or horizontal packaging, and either panel or PCB mounting. A single unit can be used or several individual pipes can be stacked to create almost any configuration suitable for most designs. They have been designed with the ray tracing method along with state-of-the-art ray trace software to calculate the path of the light through the pipe and maximise the amount of light passing directly through the unit.
Possible Applications:
Medical devices
Security and life safety
Small space accent lighting
Communication equipment
Industrial control
Possible Applications:
Medical devices
Security and life safety
Small space accent lighting
Communication equipment
Industrial control
Made of polycarbonate, glass or optical grade materials
Custom shapes
Variety of different lens caps
Compatible with either surface mount or through hole LEDs
Either panel or PCB mount
Custom shapes
Variety of different lens caps
Compatible with either surface mount or through hole LEDs
Either panel or PCB mount
LED Light Pipes, Lumex
