FLPV6.0-SR Bivar, PCB Mounted Flexible LED Light Pipe, Clear Round Lens, Red LED included
- RS Stock No.:
- 713-4841
- Mfr. Part No.:
- FLPV6.0-SR
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 713-4841
- Mfr. Part No.:
- FLPV6.0-SR
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Flexible | |
| Orientation | Straight | |
| Length | 154mm | |
| Dimensions | 3 (Dia.) x 154mm | |
| Mounting Type | PCB Mounted | |
| LED Colours | Red | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| LED Package Size | 3mm | |
| Rows | 1 | |
| Columns | 1 | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Outer Diameter | 3mm | |
| Series | FLPV | |
| Configuration Rows x Columns | 1 x 1 | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Flexible | ||
Orientation Straight | ||
Length 154mm | ||
Dimensions 3 (Dia.) x 154mm | ||
Mounting Type PCB Mounted | ||
LED Colours Red | ||
Lens Shape Round | ||
Number of Ways 1 | ||
LED Package Size 3mm | ||
Rows 1 | ||
Columns 1 | ||
LED Included Yes | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Series FLPV | ||
Configuration Rows x Columns 1 x 1 | ||
Bivar FLPV Series Flexible Light Pipes
Light pipe assembly includes: Flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Ø3mm round lens
Built in LED
Operating temperature range: -25 to +85°C
Built in LED
Operating temperature range: -25 to +85°C
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
