FLP25V6.0-SUG Bivar, PCB Mounted Flexible LED Light Pipe, Clear Flat Lens, Green LED included
- RS Stock No.:
- 713-4813
- Mfr. Part No.:
- FLP25V6.0-SUG
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 713-4813
- Mfr. Part No.:
- FLP25V6.0-SUG
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Flexible | |
| Length | 154mm | |
| Orientation | Straight | |
| Dimensions | 7 (Dia.) x 154mm | |
| LED Colours | Green | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Flat | |
| Number of Ways | 1 | |
| LED Package Size | 3 mm | |
| Rows | 1 | |
| Columns | 1 | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Outer Diameter | 7mm | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | FLP | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Flexible | ||
Length 154mm | ||
Orientation Straight | ||
Dimensions 7 (Dia.) x 154mm | ||
LED Colours Green | ||
Mounting Type PCB Mounted | ||
Lens Shape Flat | ||
Number of Ways 1 | ||
LED Package Size 3 mm | ||
Rows 1 | ||
Columns 1 | ||
LED Included Yes | ||
Lens Colour Clear | ||
Outer Diameter 7mm | ||
Configuration Rows x Columns 1 x 1 | ||
Series FLP | ||
Bivar FLP25 Series Flexible Light Pipes
The FLP25 series, from Bivar, are flexible LED light pipes with a 2mm fibre optic core. The FLP25 lenses have a diameter of 7mm and are clear with a flat top. are available in a range of different pipe lengths. Bivar's Flexible Light Pipe Assembly range include a 3mm LED which is available in a range of different colour options.
Light pipe assembly includes: 2mm flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Light pipe assembly includes: 2mm flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Features of the FLP25 series LED light pipes:
Ø7mm round flat-top lens
Built in 3mm LED (Light Pipe Assembly)
Variety of lengths
Operating temperature range: -25 to +85°C
Ø7mm round flat-top lens
Built in 3mm LED (Light Pipe Assembly)
Variety of lengths
Operating temperature range: -25 to +85°C
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
