2202532 Phoenix Contact, Light Guide, Quad-Level-Row

Subtotal (1 pack of 100 units)*

£602.80

(exc. VAT)

£723.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£6.028£602.80

*price indicative

RS Stock No.:
284-6085
Mfr. Part No.:
2202532
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Rows

4

Columns

4

Series

HS LC

COO (Country of Origin):
TN
The Phoenix Contact Multiple light guides with glare protection in the fiber optic system is a passive, rigid component. The light guides are perfectly matched to electronics housings with easy mounting on the PCB using press pins. It enables simple visual status and diagnostic indicators.

RoHS compliant
Resistance to ESD
IP20 degree of protection

Related links