LPR3-1250-3000FP Bivar, Through Hole Right Angle LED Light Pipe, Clear Flat Lens

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
175-6837
Mfr. Part No.:
LPR3-1250-3000FP
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Right Angle

Orientation

Right Angle

Length

76.2mm

Dimensions

76.2 x 6 x 31.8mm

Mounting Type

Through Hole

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

2.9mm

Configuration Rows x Columns

1 x 1

Series

LPR3

COO (Country of Origin):
CN
Light Pipe, Rigid, Board Mount, Right Angle, 3mm Flat Lens, Height 1.250 in. (31.8mm) Length 3.000 in. (76.2mm)

Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 3mm, 4mm, 5mm
Lens Style: Flat, Dome