LPR3-1000-2000FP Bivar, Through Hole Right Angle LED Light Pipe, Clear Flat Lens

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-6736
Mfr. Part No.:
LPR3-1000-2000FP
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Right Angle

Orientation

Right Angle

Length

50.8mm

Dimensions

50.8 x 6 x 25.4mm

Mounting Type

Through Hole

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

2.9mm

Series

LPR3

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN
Light Pipe, Rigid, Board Mount, Right Angle, 3mm Flat Lens, Height 1.000 in. (25.4mm) Length 2.000 in. (50.8mm)

Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 3mm, 4mm, 5mm
Lens Style: Flat, Dome