LPR5-1000-3000FP Bivar, Through Hole Right Angle LED Light Pipe, Clear Flat Lens
- RS Stock No.:
- 175-6732
- Mfr. Part No.:
- LPR5-1000-3000FP
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-6732
- Mfr. Part No.:
- LPR5-1000-3000FP
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Configuration | Right Angle | |
| Length | 76.2mm | |
| Orientation | Right Angle | |
| Dimensions | 76.2 x 6 x 25.4mm | |
| Mounting Type | Through Hole | |
| Lens Shape | Flat | |
| Number of Ways | 1 | |
| Rows | 1 | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Outer Diameter | 4.9mm | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | LPR5 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Configuration Right Angle | ||
Length 76.2mm | ||
Orientation Right Angle | ||
Dimensions 76.2 x 6 x 25.4mm | ||
Mounting Type Through Hole | ||
Lens Shape Flat | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
Lens Colour Clear | ||
Outer Diameter 4.9mm | ||
Configuration Rows x Columns 1 x 1 | ||
Series LPR5 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Board Mount, Right Angle, 5mm Flat Lens, Height 1.000 in. (25.4mm) Length 3.000 in. (76.2mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 3mm, 4mm, 5mm
Lens Style: Flat, Dome
Black Adapter with Light Bleed Protection
Lens Diameter: 3mm, 4mm, 5mm
Lens Style: Flat, Dome
