LPV2-0550FP Bivar, Through Hole LED Light Pipe, Clear Flat Lens

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-6664
Mfr. Part No.:
LPV2-0550FP
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Configuration

Vertical

Flexible/Rigid

Rigid

Length

10.9mm

Orientation

Straight

Dimensions

10.9 x 6 x 14mm

Mounting Type

Through Hole

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

2mm

Configuration Rows x Columns

1 x 1

Series

LPV2

COO (Country of Origin):
CN
Light Pipe, Rigid, Vertical, Board Mount, 2mm Flat Lens, Height 0.550 in. (14.0mm)

Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome