Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LED Lighting Components
LED Light Pipes
PLP1-100-S Bivar, Panel Mount LED Light Pipe, Black Round Lens
RS Stock No.:
174-9848
Mfr. Part No.:
PLP1-100-S
Brand:
Bivar
Technical Reference (1)
View all LED Light Pipes
Discontinued product
RS Stock No.:
174-9848
Mfr. Part No.:
PLP1-100-S
Brand:
Bivar
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Rear), 3mm Smoked Lens, 0.100 in
Material: Polycarbonate , Smoked
Smoked, Rear Mounting
Press Fit for Simple Installation
Smoked Lens
Attribute
Value
Flexible/Rigid
Rigid
Configuration
Vertical
Orientation
Straight
Length
6.6mm
Dimensions
3.8 Dia. x 6.6mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
Rows
1
Columns
1
Lens Colour
Black
Inner Diameter
2.8mm
Outer Diameter
3mm
Series
PLP1
Configuration Rows x Columns
1 x 1