RLP1-200-650 Bivar, PCB Mounted Right Angle LED Light Pipe, Clear Round Lens LED included
- RS Stock No.:
- 174-9746
- Mfr. Part No.:
- RLP1-200-650
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9746
- Mfr. Part No.:
- RLP1-200-650
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Configuration | Right Angle | |
| Orientation | Right Angle | |
| Length | 17mm | |
| Dimensions | 17 x 7.3 x 9.6mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| Rows | 1 | |
| LED Package Size | 5 x 17mm | |
| LED Included | Yes | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Outer Diameter | 2.8mm | |
| Series | RLP1 | |
| Configuration Rows x Columns | 1 x 1 | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Configuration Right Angle | ||
Orientation Right Angle | ||
Length 17mm | ||
Dimensions 17 x 7.3 x 9.6mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
LED Package Size 5 x 17mm | ||
LED Included Yes | ||
Columns 1 | ||
Lens Colour Clear | ||
Outer Diameter 2.8mm | ||
Series RLP1 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar RLP1 Series Right Angle LED Light Pipes
The RLP1 series right angle light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. With an elevation of 15mm, these RLP1 series light pipes are ideal for redirecting the light output of a LED to another location, as well as isolating the PCB from potential contact and thus accidental ESD damage.
Snap-in PCB mounting, recommended PCB thickness: 0.062
ESD protection
Light pipe outer housing
Uniform diffused light output
2.8mm diameter output lens
ESD protection
Light pipe outer housing
Uniform diffused light output
2.8mm diameter output lens
Single Station, 2.8mm, Enhanced Rigid Light Pipe, 5.0mm Elevation, 17.0mm Protrusion
Material: Polycarbonate Clear Light Pipe,PC/ABS White Housing
1-Station Right Angle Light Pipe Assembly
Snap-In Panel Mount Feature
1-Station Right Angle Light Pipe Assembly
Snap-In Panel Mount Feature
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
