VLP-640-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 174-9742
- Mfr. Part No.:
- VLP-640-R
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9742
- Mfr. Part No.:
- VLP-640-R
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Configuration | Vertical | |
| Orientation | Straight | |
| Length | 16.3mm | |
| Dimensions | 4.7 x 4.7 x 16.3mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| Rows | 1 | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Outer Diameter | 3mm | |
| Series | VLP | |
| Configuration Rows x Columns | 1 x 1 | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Configuration Vertical | ||
Orientation Straight | ||
Length 16.3mm | ||
Dimensions 4.7 x 4.7 x 16.3mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Series VLP | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Vertical, Board Mount, SMD LED, .640 in., Round Face
Material: Polycarbonate Clear Round Face Lens Use with Standard SM0603 through SM0805 Surface Mount LEDs rotects Circuit from ESD
