PLP1-100-S Bivar, Panel Mount LED Light Pipe, Black Round Lens
- RS Stock No.:
- 174-9735
- Mfr. Part No.:
- PLP1-100-S
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9735
- Mfr. Part No.:
- PLP1-100-S
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Configuration | Vertical | |
| Flexible/Rigid | Rigid | |
| Length | 6.6mm | |
| Orientation | Straight | |
| Dimensions | 3.8 Dia. x 6.6mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| Rows | 1 | |
| Columns | 1 | |
| Lens Colour | Black | |
| Outer Diameter | 3mm | |
| Inner Diameter | 2.8mm | |
| Series | PLP1 | |
| Configuration Rows x Columns | 1 x 1 | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Configuration Vertical | ||
Flexible/Rigid Rigid | ||
Length 6.6mm | ||
Orientation Straight | ||
Dimensions 3.8 Dia. x 6.6mm | ||
Mounting Type Panel Mount | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
Lens Colour Black | ||
Outer Diameter 3mm | ||
Inner Diameter 2.8mm | ||
Series PLP1 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Panel Mount (Rear), 3mm Smoked Lens, 0.100 in
Material: Polycarbonate , Smoked
Smoked, Rear Mounting
Press Fit for Simple Installation
Smoked Lens
Smoked, Rear Mounting
Press Fit for Simple Installation
Smoked Lens
