PLPC3-313 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 174-9720
- Mfr. Part No.:
- PLPC3-313
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9720
- Mfr. Part No.:
- PLPC3-313
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Configuration | Vertical | |
| Flexible/Rigid | Rigid | |
| Length | 7.9mm | |
| Orientation | Straight | |
| Dimensions | 3.3 Dia. x 7.9mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| Rows | 1 | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Inner Diameter | 2.9mm | |
| Outer Diameter | 3.3mm | |
| Series | PLPC3 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Configuration Vertical | ||
Flexible/Rigid Rigid | ||
Length 7.9mm | ||
Orientation Straight | ||
Dimensions 3.3 Dia. x 7.9mm | ||
Mounting Type Panel Mount | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
Lens Colour Clear | ||
Inner Diameter 2.9mm | ||
Outer Diameter 3.3mm | ||
Series PLPC3 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Panel Mount (Front, Flush), 3mm Round Lens, .313 in.
Material: Polycarbonate , Clear
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
