1296.2020 MENTOR, PCB Mounted 20-Way LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 170-7709
- Mfr. Part No.:
- 1296.2020
- Brand:
- Mentor GmbH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-7709
- Mfr. Part No.:
- 1296.2020
- Brand:
- Mentor GmbH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 5mm | |
| Dimensions | 50.61 x 4.9 x 5mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Round | |
| Number of Ways | 20 | |
| Rows | 1 | |
| LED Included | No | |
| Columns | 20 | |
| Lens Colour | Clear | |
| Outer Diameter | 1.95mm | |
| Configuration Rows x Columns | 1 x 20 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 5mm | ||
Dimensions 50.61 x 4.9 x 5mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Round | ||
Number of Ways 20 | ||
Rows 1 | ||
LED Included No | ||
Columns 20 | ||
Lens Colour Clear | ||
Outer Diameter 1.95mm | ||
Configuration Rows x Columns 1 x 20 | ||
- COO (Country of Origin):
- DE
