- RS Stock No.:
- 169-9887
- Mfr. Part No.:
- VLPR-24-1028-2
- Brand:
- Bivar
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 169-9887
- Mfr. Part No.:
- VLPR-24-1028-2
- Brand:
- Bivar
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Bivar VLPR-24 Series LED Light Pipes
The VLPR-24 series from Bivar are a family of vertical light pipes. These PCB mounted light pipes simply push fit into the board enabling easy installation. The VLP-R rigid light pipes have a rectangular face measuring 4 x 2 mm.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Vertical |
Length | 26.1mm |
Orientation | Straight |
Dimensions | 26.1 x 4mm |
Mounting Type | PCB Mounted |
Lens Shape | Rectangle |
Number of Ways | 1 |
Rows | 1 |
LED Included | No |
Columns | 1 |
Lens Colour | Clear |
Configuration Rows x Columns | 1 x 1 |
Series | VLPR |