Ledil C13749_HB-2X2-O, High Bay Series 4-Way LED Lens, Square Beam
- RS Stock No.:
- 913-0927
- Mfr. Part No.:
- C13749_HB-2X2-O
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.07
(exc. VAT)
£7.284
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | £3.035 | £6.07 |
20 - 48 | £2.53 | £5.06 |
50 - 98 | £2.40 | £4.80 |
100 - 198 | £1.99 | £3.98 |
200 + | £1.935 | £3.87 |
*price indicative
- RS Stock No.:
- 913-0927
- Mfr. Part No.:
- C13749_HB-2X2-O
- Brand:
- Ledil
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | High Bay | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 4 | |
Emission Pattern | Square | |
Affixing Method | Glue, Pin, Screw | |
Dimensions | 50 x 50 x 10.6mm | |
Clear or Diffused | Clear | |
Height | 10.6mm | |
Length | 50mm | |
Width | 50mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series High Bay | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 4 | ||
Emission Pattern Square | ||
Affixing Method Glue, Pin, Screw | ||
Dimensions 50 x 50 x 10.6mm | ||
Clear or Diffused Clear | ||
Height 10.6mm | ||
Length 50mm | ||
Width 50mm | ||