Ledil FA10301_OSS-M, Rose Series LED Lens, 30 ° Square Beam

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-2927
Mfr. Part No.:
FA10301_OSS-M
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Rose

Number of LEDs Per Lens

1

Emission Pattern

Square

Viewing Angle

30 °

Affixing Method

Tape

For Use With

OSRAM Golden DRAGON Plus

Dimensions

21.6 x 21.6 x 13.9mm

Height

13.9mm

Kit Contents

Holder, Lens

Length

21.6mm

Width

21.6mm

COO (Country of Origin):
FI

LEDiL ROSE Series LED Lenses


The ROSE series from LEDil, are a family of square LED lens assemblies. There are two types of lens within the ROSE family, one with a black PC holder and with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. ROSE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the ROSE lenses offer a high UV and temperature resistance. They can be fastened to the heatsink using a PU foam adhesive tape. ROSE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.


LEDiL Single LED Lenses