Ledil CA12530_HEIDI-D, Heidi Series LED Lens, 12 → 18 ° Round Beam

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.28

(exc. VAT)

£3.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
2 - 18£1.64£3.28
20 - 48£1.375£2.75
50 - 98£1.305£2.61
100 - 198£1.07£2.14
200 +£1.045£2.09

*price indicative


RS Stock No.:
892-2872
Mfr. Part No.:
CA12530_HEIDI-D
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Heidi

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Round

Viewing Angle

12 → 18 °

Affixing Method

Pin, Tape

For Use With

Cree XP-L, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, OSRAM OSLON SSL 150

Dimensions

21.6 x 11.7mm

Diameter

21.6mm

Height

11.7mm

Kit Contents

Lens

Related links