Ledil CA12427_TINA3-WW, Tina3 Series LED Lens, 56 → 68 ° Round Beam
- RS Stock No.:
- 892-2771
- Mfr. Part No.:
- CA12427_TINA3-WW
- Brand:
- Ledil
Subtotal (1 pack of 5 units)*
£13.36
(exc. VAT)
£16.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 185 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £2.672 | £13.36 |
*price indicative
- RS Stock No.:
- 892-2771
- Mfr. Part No.:
- CA12427_TINA3-WW
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Tina3 | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Round | |
Viewing Angle | 56 → 68 ° | |
Affixing Method | Pin, Tape | |
For Use With | Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L HI, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON H50-2, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NF2x757A, Nichia NVSxx19A, OSRAM OSLON Square EC, Samsung LH351B, Samsung LH351Z | |
Dimensions | 16.1 x 6.9mm | |
Diameter | 16.1mm | |
Height | 6.9mm | |
Kit Contents | Holder, Lens, Optic, Pin | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Tina3 | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Round | ||
Viewing Angle 56 → 68 ° | ||
Affixing Method Pin, Tape | ||
For Use With Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L HI, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON H50-2, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NF2x757A, Nichia NVSxx19A, OSRAM OSLON Square EC, Samsung LH351B, Samsung LH351Z | ||
Dimensions 16.1 x 6.9mm | ||
Diameter 16.1mm | ||
Height 6.9mm | ||
Kit Contents Holder, Lens, Optic, Pin | ||
- COO (Country of Origin):
- CN
LEDiL TINA3 Series LED Lenses
The TINA3 series from LEDil, are a family of round LED lenses with 16 mm diameter. The TINA3 lenses have a white PC holder. This range is designed for use with a single LED and come with a clear lens. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA3 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA3 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TINA3 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Related links
- Ledil CA13045_TINA3-WWW 56 → 80 ° Round Beam
- Ledil CA12428_TINA3-WWW 68 → 85 ° Round Beam
- Ledil CA14557_REBECCA-RGB-WW 38 ° Round Beam
- Ledil FA11902_TINA3-W 30 → 48 ° Wide Angle Beam
- Ledil FA11824_TINA3-W 36 → 45 ° Wide Angle Beam
- Ledil FA11905_TINA3-S 9 → 23 ° Spot Beam
- Ledil FA11904_TINA3-WWW 60 → 72 ° WWW Beam
- Ledil C11996_LENA-LENS Round Beam