Ledil CP11632_LXP3-D, Leila Series LED Lens, 11 → 14 ° Round Beam
- RS Stock No.:
- 891-0637
- Mfr. Part No.:
- CP11632_LXP3-D
- Brand:
- Ledil
Subtotal (1 pack of 4 units)*
£9.512
(exc. VAT)
£11.416
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
4 + | £2.378 | £9.51 |
*price indicative
- RS Stock No.:
- 891-0637
- Mfr. Part No.:
- CP11632_LXP3-D
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Leila | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Round | |
Viewing Angle | 11 → 14 ° | |
Affixing Method | Glue | |
For Use With | Cree XP-E, Cree XP-G, Cree XP-G2, Cree XP-L HI, Cree XT-E, Seoul Z5 | |
Dimensions | 21.6 x 14.7mm | |
Clear or Diffused | Diffused | |
Diameter | 21.6mm | |
Height | 14.7mm | |
Kit Contents | Holder, Lens, Optic | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Leila | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Round | ||
Viewing Angle 11 → 14 ° | ||
Affixing Method Glue | ||
For Use With Cree XP-E, Cree XP-G, Cree XP-G2, Cree XP-L HI, Cree XT-E, Seoul Z5 | ||
Dimensions 21.6 x 14.7mm | ||
Clear or Diffused Diffused | ||
Diameter 21.6mm | ||
Height 14.7mm | ||
Kit Contents Holder, Lens, Optic | ||
- COO (Country of Origin):
- CN
LEDiL LEILA Series LED Lenses
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses