Ledil C13529_VERONICA-O, Veronica Series LED Lens, Round Beam
- RS Stock No.:
- 891-0630
- Mfr. Part No.:
- C13529_VERONICA-O
- Brand:
- Ledil
- RS Stock No.:
- 891-0630
- Mfr. Part No.:
- C13529_VERONICA-O
- Brand:
- Ledil
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Veronica | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Round | |
Affixing Method | Glue, Pin | |
For Use With | Cree MK-R, Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XT-E, LG H35C0, Lumileds LUXEON A, Lumileds LUXEON M, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19B, Nichia NVSxx19A, Nichia NVSxx19B, Nichia NVSxx19C, OSRAM OSLON Square EC, OSRAM OSLON Square PC, OSRAM OSLON SSL 150, Samsung LH351B, Samsung LH351Z, Seoul Z5, Seoul Z5M1/Z5M2 | |
Dimensions | 26 x 12.2mm | |
Clear or Diffused | Clear | |
Diameter | 26mm | |
Height | 12.2mm | |
Kit Contents | Lens, Optic | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Veronica | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Round | ||
Affixing Method Glue, Pin | ||
For Use With Cree MK-R, Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XT-E, LG H35C0, Lumileds LUXEON A, Lumileds LUXEON M, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19B, Nichia NVSxx19A, Nichia NVSxx19B, Nichia NVSxx19C, OSRAM OSLON Square EC, OSRAM OSLON Square PC, OSRAM OSLON SSL 150, Samsung LH351B, Samsung LH351Z, Seoul Z5, Seoul Z5M1/Z5M2 | ||
Dimensions 26 x 12.2mm | ||
Clear or Diffused Clear | ||
Diameter 26mm | ||
Height 12.2mm | ||
Kit Contents Lens, Optic | ||
- COO (Country of Origin):
- CN
LEDiL VERONICA Series LED Lenses
This range is designed for use with a single LED. They offer a range of beam angles from a spot to wide, and even an oval beam option. VERONICA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
VERONICA-SQ lenses have an adhesive tape for easy installation and a slightly smaller footprint than the standard VERONICA lenses.
Made using an optical grade PMMA, the VERONICA lenses offer a high UV and temperature resistance. VERONICA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.