Ledil CA13747_KIKI-A, Kiki Series LED Lens, Rectangular Beam
- RS Stock No.:
- 891-0605
- Mfr. Part No.:
- CA13747_KIKI-A
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-0605
- Mfr. Part No.:
- CA13747_KIKI-A
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Kiki | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Rectangular | |
Viewing Angle | 161 → 165 ° | |
Affixing Method | Pin, Tape | |
For Use With | Cree XT-E, Cree XT-E HVW, Lumileds LUXEON T, Lumileds LUXEON TX, OSRAM OSLON Square PC | |
Dimensions | 21.6 x 14 x 5.9mm | |
Height | 5.9mm | |
Kit Contents | Lens | |
Length | 21.6mm | |
Width | 14mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Kiki | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Rectangular | ||
Viewing Angle 161 → 165 ° | ||
Affixing Method Pin, Tape | ||
For Use With Cree XT-E, Cree XT-E HVW, Lumileds LUXEON T, Lumileds LUXEON TX, OSRAM OSLON Square PC | ||
Dimensions 21.6 x 14 x 5.9mm | ||
Height 5.9mm | ||
Kit Contents Lens | ||
Length 21.6mm | ||
Width 14mm | ||
- COO (Country of Origin):
- CN
LEDiL KIKI Series LED Lenses
LEDiL Single LED Lenses