Ledil C12479_MIRELLA-DL, Mirella Series LED Reflector Sublens, Round Beam
- RS Stock No.:
- 891-0435
- Mfr. Part No.:
- C12479_MIRELLA-DL
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 7 units)*
£10.549
(exc. VAT)
£12.656
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
7 - 28 | £1.507 | £10.55 |
35 - 105 | £1.226 | £8.58 |
112 + | £0.961 | £6.73 |
*price indicative
- RS Stock No.:
- 891-0435
- Mfr. Part No.:
- C12479_MIRELLA-DL
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Mirella | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Round | |
Dimensions | 41 x 3.4mm | |
Diameter | 41mm | |
Height | 3.4mm | |
Kit Contents | Lens | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Mirella | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Round | ||
Dimensions 41 x 3.4mm | ||
Diameter 41mm | ||
Height 3.4mm | ||
Kit Contents Lens | ||
- COO (Country of Origin):
- CN
LEDiL MIRELLA Series LED Reflectors
The MIRELLA series of LED reflectors, from LEDil, are designed for use with CoB LEDs and large single die LEDs to produce MR16 LED lamps. MIRELLA reflectors are manufactured using an impact-resistant UL 94 V-2 rated PC. They come with optional clear, diffused or mixing lenses, made using PMMA.
With an open design permitting air to flow through the fixture MIRELLA LED reflectors enhance the thermal performance of the system. They are fastened using pins (for manufacturer part no. containing -PIN) or direct mounted.
MIRELLA LED reflectors are ideal for applications including: task and accent lighting, track lighting, recessed or pendant lighting, outdoor lighting modules mounted at surface level or below and display lighting for museums, art galleries and retail and entertainment locations.
MIRELLA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
With an open design permitting air to flow through the fixture MIRELLA LED reflectors enhance the thermal performance of the system. They are fastened using pins (for manufacturer part no. containing -PIN) or direct mounted.
MIRELLA LED reflectors are ideal for applications including: task and accent lighting, track lighting, recessed or pendant lighting, outdoor lighting modules mounted at surface level or below and display lighting for museums, art galleries and retail and entertainment locations.
MIRELLA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Related links
- Ledil C13333_MIRELLA-CL Round Beam
- Ledil C13723_MIRELLA-RZL Round Beam
- Ledil F13671_ANGE-RZ-LENS Round Beam
- Ledil C14658_BARBARA-RZ-LENS Round Beam
- Ledil F18158_HEKLA-RZ-LENS Spot Beam
- Ledil F16629_LEIA-SUB-O Oval Beam
- Carclo 12813, Mini Hubble Series LED Reflector Sublens
- Carclo 12817, Mini Hubble Series LED Reflector Sublens