VCC CLB300BTP, CLB300 Series LED Lens, Round Beam
- RS Stock No.:
- 890-9324
- Mfr. Part No.:
- CLB300BTP
- Brand:
- VCC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-9324
- Mfr. Part No.:
- CLB300BTP
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | VCC | |
Series | CLB300 | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Round | |
Affixing Method | Clip-On | |
For Use With | T-1 Lamp, T-1-3/4 Lamp | |
Dimensions | 7.11 x 10.92mm | |
Clear or Diffused | Clear | |
Diameter | 7.11mm | |
Kit Contents | LED, Lens | |
Length | 10.92mm | |
Select all | ||
---|---|---|
Brand VCC | ||
Series CLB300 | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Round | ||
Affixing Method Clip-On | ||
For Use With T-1 Lamp, T-1-3/4 Lamp | ||
Dimensions 7.11 x 10.92mm | ||
Clear or Diffused Clear | ||
Diameter 7.11mm | ||
Kit Contents LED, Lens | ||
Length 10.92mm | ||
- COO (Country of Origin):
- US
VCC Cliplite Series LED Lenses
VCC Cliplite Series LED Lenses designed to fit T1 (5 mm) LEDs. The Cliplite LED lenses are pushfit into the Cliplite panel mount indicators, and are made of transparent polycarbonate.
VCC LED Lenses