VCC HMS462GTP, HMC462 Series LED Lens, Round Beam
- RS Stock No.:
- 890-9214
- Mfr. Part No.:
- HMS462GTP
- Brand:
- VCC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-9214
- Mfr. Part No.:
- HMS462GTP
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | VCC | |
Series | HMC462 | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Round | |
Affixing Method | Clip-On | |
For Use With | 10 mm PCB Board LEDs | |
Dimensions | 15.75 x 15.82mm | |
Clear or Diffused | Clear | |
Diameter | 15.75mm | |
Kit Contents | LED, Lens, Lock Washer, Retaining Ring | |
Length | 15.82mm | |
Select all | ||
---|---|---|
Brand VCC | ||
Series HMC462 | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Round | ||
Affixing Method Clip-On | ||
For Use With 10 mm PCB Board LEDs | ||
Dimensions 15.75 x 15.82mm | ||
Clear or Diffused Clear | ||
Diameter 15.75mm | ||
Kit Contents LED, Lens, Lock Washer, Retaining Ring | ||
Length 15.82mm | ||
- COO (Country of Origin):
- US
HMS 462 Series Water Tight Threaded Lens for PCB Mounted LEDs
The HMS 462 series from VCC are low profile lenses with Fresnel rings. These lenses enhance the direct viewing of PCB mounted LEDs and are easily installed through a panel opening and secured with washer and retaining ring. These lenses are design for twist style LED holders and are available in various colours.
Water tight
Polycarbonate lens
Provides circuit protection from ESD
Polycarbonate lens
Provides circuit protection from ESD
VCC LED Lenses