- RS Stock No.:
- 890-8321
- Mfr. Part No.:
- SHEL-W2100
- Brand:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8321
- Mfr. Part No.:
- SHEL-W2100
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Dialight LMC Series LED Downlights
Dialight LMC series compact high intensity LED downlights provide an ultra-high brightness white light output. The LMC series is designed for interior lighting where low profile and high light output are required.
Low profile design - less than 1 high
Low voltage operation - 28 VDC +/- 15%
Low power consumption – 27 Watts maximum
Long life – 50,000 hour lifetime at 70% lumen
Dimming mode
Blackout mode
Extremely rugged design
Impact and vibration resistant
Low voltage operation - 28 VDC +/- 15%
Low power consumption – 27 Watts maximum
Long life – 50,000 hour lifetime at 70% lumen
Dimming mode
Blackout mode
Extremely rugged design
Impact and vibration resistant
Specifications
Attribute | Value |
---|---|
Series | SHEL |
Number of LEDs Per Lens | 24 |
Emission Pattern | Wide |
Affixing Method | Screw |
Dimensions | 120.65 x 15.88 x 273.05mm |
Clear or Diffused | Clear |
Height | 273.05mm |
Length | 120.65mm |
Width | 15.88mm |