- RS Stock No.:
- 890-6079
- Mfr. Part No.:
- CMC313YTP
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 890-6079
- Mfr. Part No.:
- CMC313YTP
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CMC 313 Plain Diffused Lens
The CMC 313 series lenses from VCC. These CLIPLITE® lens while versatile are used with PCB mounted LEDs. These lenses are plain diffused, helps prevent IC failure caused by ESD, can be easily installed in a display panel and come in various colours.
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | CMC313 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Clip-On |
For Use With | 5 mm PCB Board LEDs |
Dimensions | 7.62 x 8.38mm |
Clear or Diffused | Diffused |
Diameter | 7.62mm |
Kit Contents | LED, Lens |
Length | 8.38mm |