VCC CMC441ATP, CMC441 Series LED Lens, Round Beam
- RS Stock No.:
- 890-6076
- Mfr. Part No.:
- CMC441ATP
- Brand:
- VCC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-6076
- Mfr. Part No.:
- CMC441ATP
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | VCC | |
Series | CMC441 | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Round | |
Affixing Method | Clip-On | |
For Use With | 5 mm PCB Board LEDs | |
Dimensions | 8.74 x 10.92mm | |
Clear or Diffused | Clear | |
Diameter | 8.74mm | |
Kit Contents | LED, Lens | |
Length | 10.92mm | |
Select all | ||
---|---|---|
Brand VCC | ||
Series CMC441 | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Round | ||
Affixing Method Clip-On | ||
For Use With 5 mm PCB Board LEDs | ||
Dimensions 8.74 x 10.92mm | ||
Clear or Diffused Clear | ||
Diameter 8.74mm | ||
Kit Contents LED, Lens | ||
Length 10.92mm | ||
- COO (Country of Origin):
- MX
CMC Series Threaded Lens for PCB Mounted LEDs
The CMC 441 series lenses from VCC. These round standard threaded lens have a twist style design, easily inserts through a panel hole, PCB mounted LEDs slide into lens when the panel cover is closed or the PCB card is inserted into the case. Secures with lock washer and retaining ring.
Polycarbonate lens
Various colours available
Various colours available
Standards
UL 94-V2
VCC LED Lenses