VCC SQB400ATP LED Lens

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
890-5473
Mfr. Part No.:
SQB400ATP
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Number of LEDs Per Lens

1

Affixing Method

Snap On

Dimensions

7.11 x 7.11 x 1.79mm

Height

1.79mm

Length

7.11mm

Width

7.11mm

COO (Country of Origin):
US

SQB Square Low Profile Lens


The SQB 400 series lens from VCC. These CUBELITE® square lens are suitable for use with T-1 3/4 LEDs. These low profile Fresnel lens and made from polycarbonate, transparent and require no assembly tools.

Easily installation into a panel hole
Available various colours
RoHS Compliant

Standards

UL 94-V2


VCC LED Lenses