VCC SMQ250CTP LED Lens
- RS Stock No.:
- 890-5464
- Mfr. Part No.:
- SMQ250CTP
- Brand:
- VCC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-5464
- Mfr. Part No.:
- SMQ250CTP
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | VCC | |
Number of LEDs Per Lens | 1 | |
Affixing Method | Snap On | |
Dimensions | 4.83 x 4.83 x 1.52mm | |
Clear or Diffused | Clear | |
Height | 1.52mm | |
Length | 4.83mm | |
Width | 4.83mm | |
Select all | ||
---|---|---|
Brand VCC | ||
Number of LEDs Per Lens 1 | ||
Affixing Method Snap On | ||
Dimensions 4.83 x 4.83 x 1.52mm | ||
Clear or Diffused Clear | ||
Height 1.52mm | ||
Length 4.83mm | ||
Width 4.83mm | ||
- COO (Country of Origin):
- US
SMQ Square Low Profile Lens
The SMQ 250 series square low profile lens from VCC. These fresnel lens and made from polycarbonate, transparent and require no assembly tools. Suitable for use with T-1 3/4 LEDs.
Easily installation into a panel hole
Available various colours
RoHS Compliant
Available various colours
RoHS Compliant
Standards
UL 94-V2
VCC LED Lenses