- RS Stock No.:
- 890-5035
- Mfr. Part No.:
- 161-0117-203
- Brand:
- Dialight
Discontinued product
- RS Stock No.:
- 890-5035
- Mfr. Part No.:
- 161-0117-203
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Incandescent T1-3/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T1-3/4 filament bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Series | 161 |
Number of LEDs Per Lens | 1 |
Affixing Method | Nut, Washer |
For Use With | T-1 3/4 Midget Flange Base Incandescent Lamp |
Dimensions | 16.27 (Dia.) x 22.23 (H)mm |
Clear or Diffused | Diffused |
Diameter | 16.27mm |
Height | 22.23mm |
- RS Stock No.:
- 890-5035
- Mfr. Part No.:
- 161-0117-203
- Brand:
- Dialight