Dialight 125-1197-403, 125 Series LED Lens
- RS Stock No.:
- 890-4966
- Mfr. Part No.:
- 125-1197-403
- Brand:
- Dialight
Discontinued
- RS Stock No.:
- 890-4966
- Mfr. Part No.:
- 125-1197-403
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Series | 125 | |
| Number of LEDs Per Lens | 1 | |
| For Use With | Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp | |
| Dimensions | 21.03 (Dia.) x 22.22 (H)mm | |
| Clear or Diffused | Clear | |
| Diameter | 21.03mm | |
| Height | 22.22mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Series 125 | ||
Number of LEDs Per Lens 1 | ||
For Use With Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp | ||
Dimensions 21.03 (Dia.) x 22.22 (H)mm | ||
Clear or Diffused Clear | ||
Diameter 21.03mm | ||
Height 22.22mm | ||
Non Compliant
- COO (Country of Origin):
- MX
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
