Dialight 101-0937-003, 101 Series LED Lens
- RS Stock No.:
- 890-4859
- Mfr. Part No.:
- 101-0937-003
- Brand:
- Dialight
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-4859
- Mfr. Part No.:
- 101-0937-003
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dialight | |
Series | 101 | |
Number of LEDs Per Lens | 1 | |
For Use With | Based LED Lamp, T-1 3/4 Midget Flange Base Incandescent Lamp | |
Dimensions | 12.7 (Dia.) x 17.86mm | |
Clear or Diffused | Clear | |
Diameter | 12.7mm | |
Height | 17.86mm | |
Select all | ||
---|---|---|
Brand Dialight | ||
Series 101 | ||
Number of LEDs Per Lens 1 | ||
For Use With Based LED Lamp, T-1 3/4 Midget Flange Base Incandescent Lamp | ||
Dimensions 12.7 (Dia.) x 17.86mm | ||
Clear or Diffused Clear | ||
Diameter 12.7mm | ||
Height 17.86mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Incandescent T1-3/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T1-3/4 filament bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range