Dialight 081-0137-203, 081 Series LED Lens
- RS Stock No.:
- 890-4802
- Mfr. Part No.:
- 081-0137-203
- Brand:
- Dialight
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-4802
- Mfr. Part No.:
- 081-0137-203
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Series | 081 | |
| Number of LEDs Per Lens | 1 | |
| Affixing Method | Nut, Washer | |
| Clear or Diffused | Clear | |
Select all | ||
|---|---|---|
Brand Dialight | ||
Series 081 | ||
Number of LEDs Per Lens 1 | ||
Affixing Method Nut, Washer | ||
Clear or Diffused Clear | ||
- COO (Country of Origin):
- MX
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
