Dialight 080-1233-303, 080 Series LED Lens
- RS Stock No.:
- 890-4786
- Mfr. Part No.:
- 080-1233-303
- Brand:
- Dialight
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-4786
- Mfr. Part No.:
- 080-1233-303
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dialight | |
Series | 080 | |
Number of LEDs Per Lens | 1 | |
For Use With | S-6 Candelabra Screw Base Incandescent Lamp | |
Dimensions | 28.95 (Dia.) x 20.68 (H)mm | |
Diameter | 28.95mm | |
Height | 20.68mm | |
Select all | ||
---|---|---|
Brand Dialight | ||
Series 080 | ||
Number of LEDs Per Lens 1 | ||
For Use With S-6 Candelabra Screw Base Incandescent Lamp | ||
Dimensions 28.95 (Dia.) x 20.68 (H)mm | ||
Diameter 28.95mm | ||
Height 20.68mm | ||
Non Compliant
- COO (Country of Origin):
- MX
Incandescent S-6 Candelabra Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the S-6 candelabra bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range