Dialight 080-0533-303, 080 Series LED Lens
- RS Stock No.:
- 890-4770
- Mfr. Part No.:
- 080-0533-303
- Brand:
- Dialight
Discontinued
- RS Stock No.:
- 890-4770
- Mfr. Part No.:
- 080-0533-303
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Series | 080 | |
| Number of LEDs Per Lens | 1 | |
| For Use With | S-6 Candelabra Screw Base Incandescent Lamp | |
| Dimensions | 28.95 (Dia.) x 23.81 (H)mm | |
| Diameter | 28.95mm | |
| Height | 23.81mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Series 080 | ||
Number of LEDs Per Lens 1 | ||
For Use With S-6 Candelabra Screw Base Incandescent Lamp | ||
Dimensions 28.95 (Dia.) x 23.81 (H)mm | ||
Diameter 28.95mm | ||
Height 23.81mm | ||
Non Compliant
- COO (Country of Origin):
- MX
Incandescent S-6 Candelabra Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the S-6 candelabra bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
