Dialight 080-0531-303, 080 Series LED Lens
- RS Stock No.:
- 890-4767
- Mfr. Part No.:
- 080-0531-303
- Brand:
- Dialight
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 890-4767
- Mfr. Part No.:
- 080-0531-303
- Brand:
- Dialight
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dialight | |
Series | 080 | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 1 | |
For Use With | S-6 Candelabra Screw Base Incandescent Lamp | |
Dimensions | 28.95 (Dia.) x 23.81 (H)mm | |
Diameter | 28.95mm | |
Height | 23.81mm | |
Select all | ||
---|---|---|
Brand Dialight | ||
Series 080 | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
For Use With S-6 Candelabra Screw Base Incandescent Lamp | ||
Dimensions 28.95 (Dia.) x 23.81 (H)mm | ||
Diameter 28.95mm | ||
Height 23.81mm | ||