VCC 160A-604R, 160-604 Series LED Lens, Round Beam
- RS Stock No.:
- 889-6815
- Mfr. Part No.:
- 160A-604R
- Brand:
- VCC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 889-6815
- Mfr. Part No.:
- 160A-604R
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | VCC | |
Series | 160-604 | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Round | |
Affixing Method | Hex Nut | |
For Use With | T-1 Sub Midget Flange Base Lamp | |
Dimensions | 9.65 x 15.88mm | |
Clear or Diffused | Clear | |
Diameter | 9.65mm | |
Kit Contents | Hex Nut, Holder, Lens, Lens Shank, Lock Washer | |
Length | 15.88mm | |
Select all | ||
---|---|---|
Brand VCC | ||
Series 160-604 | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Round | ||
Affixing Method Hex Nut | ||
For Use With T-1 Sub Midget Flange Base Lamp | ||
Dimensions 9.65 x 15.88mm | ||
Clear or Diffused Clear | ||
Diameter 9.65mm | ||
Kit Contents Hex Nut, Holder, Lens, Lens Shank, Lock Washer | ||
Length 15.88mm | ||
- COO (Country of Origin):
- US
VCC GemLite Series Panel Mount Indicators lenses
A range of Gemlite relampable indicator lenses from VCC, suitable for use with the 5160-458 lamp socket. These translucent lenses are available in various colours.
VCC LED & Neon Panel Mount Indicators